
SR808-BP | |
|---|---|
DigiKey Part Number | 353-SR808-BP-ND |
Manufacturer | |
Manufacturer Product Number | SR808-BP |
Description | DIODE SCHOTTKY 80V 8A DO201AD |
Customer Reference | |
Detailed Description | Diode 80 V 8A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 165pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.15388 | $13,846.56 |

