
SR804-TP | |
|---|---|
DigiKey Part Number | 353-SR804-TP-ND |
Manufacturer | |
Manufacturer Product Number | SR804-TP |
Description | DIODE SCHOTTKY 40V 8A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 8A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Bulk | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.60958 | $3,131.50 |

