
SR505-AP | |
|---|---|
DigiKey Part Number | 353-SR505-AP-ND |
Manufacturer | |
Manufacturer Product Number | SR505-AP |
Description | DIODE SCHOTTKY 50V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.91414 | $10,969.68 |

