DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41
Micro Commercial Components Corporate Video

SR208-TP

DigiKey Part Number
SR208-TPTR-ND - Tape & Reel (TR)
SR208-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR208-TP
Description
DIODE SCHOTTKY 80V 2A DO41
Customer Reference
Detailed Description
Diode 80 V 2A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.87700$18.77
100$0.97630$97.63
500$0.82780$413.90
1,000$0.73034$730.34
2,000$0.72257$1,445.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59032$2,951.60
10,000$0.46305$4,630.50
Manufacturers Standard Package