


SMLJ90CA-TP | |
---|---|
DigiKey Part Number | SMLJ90CA-TPMSTR-ND - Tape & Reel (TR) SMLJ90CA-TPMSCT-ND - Cut Tape (CT) SMLJ90CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ90CA-TP |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $8.28500 | $82.85 |
100 | $6.54990 | $654.99 |
500 | $5.43962 | $2,719.81 |
1,000 | $4.52229 | $4,522.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.16823 | $12,504.69 |
6,000 | $3.95902 | $23,754.12 |
9,000 | $3.87050 | $34,834.50 |
15,000 | $2.87385 | $43,107.75 |