SMLJ48AHE3A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $4.04981
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.23670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.23670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.53415
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.53415
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ48AHE3A-TP

DigiKey Part Number
353-SMLJ48AHE3A-TP-ND
Manufacturer
Manufacturer Product Number
SMLJ48AHE3A-TP
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$4.38118$13,143.54