BZX84C18WHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,000
Unit Price: $1.23000
Datasheet
SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323

BZX84C18WHE3-TP

DigiKey Part Number
353-BZX84C18WHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C18WHE3-TP
Description
DIODE ZENER 18V 200MW SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±6.39% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37669$1,130.07
6,000$0.33714$2,022.84
9,000$0.31697$2,852.73
15,000$0.29427$4,414.05
21,000$0.28082$5,897.22
30,000$0.26774$8,032.20
75,000$0.23901$17,925.75
150,000$0.22126$33,189.00
300,000$0.20633$61,899.00
Manufacturers Standard Package