Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMLJ12A-TP | |
|---|---|
DigiKey Part Number | SMLJ12A-TPMSTR-ND - Tape & Reel (TR) SMLJ12A-TPMSCT-ND - Cut Tape (CT) SMLJ12A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ12A-TP |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.74500 | $77.45 |
| 100 | $5.15240 | $515.24 |
| 500 | $4.03906 | $2,019.53 |
| 1,000 | $3.68068 | $3,680.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.22565 | $9,676.95 |
| 6,000 | $2.99666 | $17,979.96 |
| 9,000 | $2.88001 | $25,920.09 |
| 15,000 | $2.87753 | $43,162.95 |








