
SMHEB30A-TP | |
|---|---|
DigiKey Part Number | 353-SMHEB30A-TPTR-ND - Tape & Reel (TR) 353-SMHEB30A-TPCT-ND - Cut Tape (CT) 353-SMHEB30A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHEB30A-TP |
Description | 200W TVS,SOD-323HE-B |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.13A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.57900 | $15.79 |
| 100 | $0.98410 | $98.41 |
| 500 | $0.72414 | $362.07 |
| 1,000 | $0.63988 | $639.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54834 | $1,370.85 |
| 5,000 | $0.49160 | $2,458.00 |
| 7,500 | $0.46264 | $3,469.80 |
| 12,500 | $0.43007 | $5,375.88 |
| 17,500 | $0.41077 | $7,188.48 |
| 25,000 | $0.39200 | $9,800.00 |



