New Product
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-323HE-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMHEB15A-TP

DigiKey Part Number
353-SMHEB15A-TPTR-ND - Tape & Reel (TR)
353-SMHEB15A-TPCT-ND - Cut Tape (CT)
353-SMHEB15A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMHEB15A-TP
Description
200W TVS,SOD-323HE-B
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-323HE-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.2A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
SC-90, SOD-323F
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,290
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.57900$15.79
100$0.98410$98.41
500$0.72414$362.07
1,000$0.63988$639.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.54834$1,370.85
5,000$0.49160$2,458.00
7,500$0.46264$3,469.80
12,500$0.43007$5,375.88
17,500$0.41077$7,188.48
25,000$0.39200$9,800.00
Manufacturers Standard Package