


SMH48A-TP | |
---|---|
DigiKey Part Number | 353-SMH48A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMH48A-TP |
Description | TVS DIODE 48VWM 77.4VC SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.58A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.58A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.71042 | $1,776.05 |
5,000 | $0.64128 | $3,206.40 |
7,500 | $0.60602 | $4,545.15 |
12,500 | $0.56637 | $7,079.63 |
17,500 | $0.54288 | $9,500.40 |
25,000 | $0.52005 | $13,001.25 |
62,500 | $0.46992 | $29,370.00 |
125,000 | $0.44339 | $55,423.75 |