


SMF78AHE3-TP | |
---|---|
DigiKey Part Number | 353-SMF78AHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMF78AHE3-TP |
Description | TVS DIODE 78VWM 126VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.69209 | $1,730.22 |