SMF60AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77256
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.60351
Datasheet
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SMF60AHE3-TP

DigiKey Part Number
353-SMF60AHE3-TP-ND
Manufacturer
Manufacturer Product Number
SMF60AHE3-TP
Description
TVS DIODE 60VWM 96.8VC SOD123FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$0.69209$1,730.22