



SMF14A-TP | |
---|---|
DigiKey Part Number | SMF14A-TPMSTR-ND - Tape & Reel (TR) SMF14A-TPMSCT-ND - Cut Tape (CT) SMF14A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF14A-TP |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.64200 | $16.42 |
100 | $0.72260 | $72.26 |
500 | $0.70614 | $353.07 |
1,000 | $0.68151 | $681.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50087 | $1,252.18 |
5,000 | $0.49532 | $2,476.60 |
7,500 | $0.49085 | $3,681.38 |
12,500 | $0.40873 | $5,109.12 |
17,500 | $0.38093 | $6,666.27 |