


SMD26HL-TP | |
---|---|
DigiKey Part Number | 353-SMD26HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD26HL-TP |
Description | DIODE SCHOTTKY 60V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.54659 | $1,366.48 |
5,000 | $0.49117 | $2,455.85 |
7,500 | $0.46288 | $3,471.60 |
12,500 | $0.43109 | $5,388.62 |
17,500 | $0.41225 | $7,214.38 |
25,000 | $0.39393 | $9,848.25 |
62,500 | $0.35372 | $22,107.50 |
125,000 | $0.32886 | $41,107.50 |
250,000 | $0.31818 | $79,545.00 |