Diode 100 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMD210PL-TP

DigiKey Part Number
SMD210PL-TPMSTR-ND - Tape & Reel (TR)
SMD210PL-TPMSCT-ND - Cut Tape (CT)
SMD210PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD210PL-TP
Description
DIODE SCHOTTKY 100V 2A SOD123FL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
210pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.79200$17.92
100$1.35410$135.41
500$1.01058$505.29
1,000$0.89943$899.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.58126$1,453.15
5,000$0.56728$2,836.40
7,500$0.51906$3,892.95
12,500$0.49751$6,218.88
Manufacturers Standard Package