
SMD14PBQ-TP | |
---|---|
DigiKey Part Number | 353-SMD14PBQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD14PBQ-TP |
Description | DIODE SCHOTTKY 40V 1A SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE-B | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50028 | $1,250.70 |
5,000 | $0.44884 | $2,244.20 |
7,500 | $0.42260 | $3,169.50 |
12,500 | $0.39310 | $4,913.75 |
17,500 | $0.37561 | $6,573.18 |
25,000 | $0.35861 | $8,965.25 |
62,500 | $0.32128 | $20,080.00 |
125,000 | $0.29822 | $37,277.50 |
250,000 | $0.28400 | $71,000.00 |