Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ8.5CA-TP | |
|---|---|
DigiKey Part Number | SMCJ8.5CA-TPMSTR-ND - Tape & Reel (TR) SMCJ8.5CA-TPMSCT-ND - Cut Tape (CT) SMCJ8.5CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5CA-TP |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.60600 | $36.06 |
| 100 | $2.31860 | $231.86 |
| 500 | $2.06280 | $1,031.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06280 | $6,188.40 |
| 6,000 | $1.23962 | $7,437.72 |
| 9,000 | $1.18114 | $10,630.26 |
| 15,000 | $1.11542 | $16,731.30 |
| 21,000 | $1.07651 | $22,606.71 |
| 30,000 | $1.03868 | $31,160.40 |
| 75,000 | $1.01981 | $76,485.75 |










