SMCJ70AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $1.57733
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $1.90156
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.94355
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.94355
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.10495
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.10495
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.24920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.24920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.87337
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.79153
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ70AHE3-TP

DigiKey Part Number
353-SMCJ70AHE3-TP-ND
Manufacturer
Manufacturer Product Number
SMCJ70AHE3-TP
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$2.32199$6,965.97