Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SMCJ58CA-TP | |
|---|---|
DigiKey Part Number | SMCJ58CA-TPMSTR-ND - Tape & Reel (TR) SMCJ58CA-TPMSCT-ND - Cut Tape (CT) SMCJ58CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.34600 | $33.46 |
| 100 | $2.23620 | $223.62 |
| 500 | $1.77486 | $887.43 |
| 1,000 | $1.74838 | $1,748.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74838 | $5,245.14 |
| 6,000 | $1.12403 | $6,744.18 |
| 9,000 | $1.08482 | $9,763.38 |
| 30,000 | $1.04670 | $31,401.00 |
| 75,000 | $1.02769 | $77,076.75 |








