SMCJ5.0CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 54,188
Unit Price: $8.06000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $8.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,638
Unit Price: $10.19000
Datasheet

Direct


Diodes Incorporated
In Stock: 17,061
Unit Price: $10.28000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 600
Unit Price: $8.96000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $139.27222
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.19391
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.18379
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.19106
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7
Unit Price: $8.63000
Datasheet

Similar


STMicroelectronics
In Stock: 11,771
Unit Price: $10.52000
Datasheet
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ5.0CA-TP

DigiKey Part Number
353-SMCJ5.0CA-TPTR-ND - Tape & Reel (TR)
353-SMCJ5.0CA-TPCT-ND - Cut Tape (CT)
353-SMCJ5.0CA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0CA-TP
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.48100$44.81
100$2.89560$289.56
500$2.21274$1,106.37
1,000$1.99264$1,992.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.71279$5,138.37
6,000$1.57181$9,430.86
9,000$1.49999$13,499.91
15,000$1.41927$21,289.05
21,000$1.37148$28,801.08
30,000$1.32504$39,751.20
Manufacturers Standard Package