SMCJ190AQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.95596
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.67299
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.07328
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.70402
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.70402
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-2144AB

SMCJ190AQ-TP

DigiKey Part Number
353-SMCJ190AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ190AQ-TP
Description
TVS DIODE 190VWM 307.8V DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
307.8V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
307.8V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.67692$8,030.76
6,000$2.47911$14,874.66
9,000$2.37833$21,404.97
15,000$2.30934$34,640.10
Manufacturers Standard Package