Similar
Similar

SMCJ1.5KE91CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE91CAHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE91CAHE3-TP |
Description | TVS DIODE 77.8VWM 125V DO214AB |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC91CA/TR13 | YAGEO | 0 | 13-1.5SMC91CA/TR13TR-ND | $1.20925 | Similar |
| 1.5SMC91CA/TR7 | YAGEO | 0 | 13-1.5SMC91CA/TR7TR-ND | $1.58084 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67371 | $8,021.13 |


