


SMCJ1.5KE75CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE75CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE75CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE75CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE75CA-TP |
Description | TVS DIODE 64.1VWM 103V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.96300 | $39.63 |
| 100 | $2.54780 | $254.78 |
| 500 | $1.93780 | $968.90 |
| 1,000 | $1.74098 | $1,740.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49083 | $4,472.49 |
| 6,000 | $1.36477 | $8,188.62 |
| 9,000 | $1.30054 | $11,704.86 |
| 15,000 | $1.22836 | $18,425.40 |
| 21,000 | $1.18562 | $24,898.02 |
| 30,000 | $1.14408 | $34,322.40 |

