103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ1.5KE75CA-TP

DigiKey Part Number
SMCJ1.5KE75CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE75CA-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE75CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE75CA-TP
Description
TVS DIODE 64.1VWM 103V DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$3.96300$39.63
100$2.54780$254.78
500$1.93780$968.90
1,000$1.74098$1,740.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49083$4,472.49
6,000$1.36477$8,188.62
9,000$1.30054$11,704.86
15,000$1.22836$18,425.40
21,000$1.18562$24,898.02
30,000$1.14408$34,322.40
Manufacturers Standard Package