


SMCJ1.5KE75A-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE75A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE75A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE75A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE75A-TP |
Description | TVS DIODE 64.1VWM 103V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.95600 | $29.56 |
100 | $2.01170 | $201.17 |
500 | $1.77260 | $886.30 |
1,000 | $1.73810 | $1,738.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.73810 | $5,214.30 |
6,000 | $1.08343 | $6,500.58 |
9,000 | $1.04537 | $9,408.33 |
15,000 | $1.02638 | $15,395.70 |