Direct
Similar
Similar
Similar



SMCJ1.5KE7.5CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE7.5CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE7.5CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE7.5CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE7.5CA-TP |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Customer Reference | |
Detailed Description | 11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 134.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC7.5CA | Littelfuse Inc. | 2,236 | 18-1.5SMC7.5CACT-ND | $9.54000 | Direct |
| SMCJ7.5CA | Littelfuse Inc. | 2,972 | SMCJ7.5CALFCT-ND | $8.30000 | Direct |
| 1.5SMC7.5CA/TR13 | YAGEO | 0 | 13-1.5SMC7.5CA/TR13TR-ND | $1.09215 | Similar |
| 1.5SMC7.5CA/TR7 | YAGEO | 0 | 13-1.5SMC7.5CA/TR7TR-ND | $1.13028 | Similar |
| SM15T7V5CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T7V5CA-E3/9AT-ND | $3.00068 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56957 | $4,708.71 |
| 6,000 | $1.43657 | $8,619.42 |
| 9,000 | $1.36880 | $12,319.20 |
| 15,000 | $1.29264 | $19,389.60 |
| 21,000 | $1.26611 | $26,588.31 |




