Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ1.5KE68CA-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE68CA-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE68CA-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE68CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE68CA-TP |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.92200 | $39.22 |
| 100 | $2.52150 | $252.15 |
| 500 | $1.91692 | $958.46 |
| 1,000 | $1.72191 | $1,721.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47401 | $4,422.03 |
| 6,000 | $1.34912 | $8,094.72 |
| 9,000 | $1.28548 | $11,569.32 |
| 15,000 | $1.21395 | $18,209.25 |
| 21,000 | $1.17160 | $24,603.60 |
| 30,000 | $1.13045 | $33,913.50 |





