


SMCJ1.5KE56A-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE56A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE56A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE56A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE56A-TP |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.85200 | $18.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.81516 | $5,445.48 |
6,000 | $1.75062 | $10,503.72 |
9,000 | $1.12547 | $10,129.23 |
21,000 | $1.08620 | $22,810.20 |
30,000 | $1.04804 | $31,441.20 |
75,000 | $1.02900 | $77,175.00 |