Similar
Similar



SMCJ1.5KE550CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE550CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE550CA-TP |
Description | TVS DIODE 495VWM 760VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.32496 | $6,974.88 |
| 6,000 | $2.14788 | $12,887.28 |
| 9,000 | $2.05767 | $18,519.03 |
| 15,000 | $1.95634 | $29,345.10 |
| 21,000 | $1.95261 | $41,004.81 |


