


SMCJ1.5KE540A-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE540A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE540A-TP |
Description | TVS DIODE 459VWM 740VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.32793 | $6,983.79 |
6,000 | $2.15062 | $12,903.72 |
9,000 | $2.06030 | $18,542.70 |
15,000 | $1.95884 | $29,382.60 |
21,000 | $1.95510 | $41,057.10 |