


SMCJ1.5KE440A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE440A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE440A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE440A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE440A-TP |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.27300 | $62.73 |
| 100 | $4.11810 | $411.81 |
| 500 | $3.18978 | $1,594.89 |
| 1,000 | $2.89084 | $2,890.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.51096 | $7,532.88 |
| 6,000 | $2.31971 | $13,918.26 |
| 9,000 | $2.22228 | $20,000.52 |
| 15,000 | $2.11284 | $31,692.60 |
| 21,000 | $2.04805 | $43,009.05 |
| 30,000 | $1.98508 | $59,552.40 |

