


SMCJ1.5KE33CA-TP | |
---|---|
DigiKey Part Number | 353-SMCJ1.5KE33CA-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE33CA-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE33CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE33CA-TP |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ1.5KE33CA-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.15300 | $31.53 |
100 | $2.14860 | $214.86 |
500 | $1.77712 | $888.56 |
1,000 | $1.75062 | $1,750.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.75062 | $5,251.86 |
6,000 | $1.04804 | $6,288.24 |
9,000 | $1.02900 | $9,261.00 |