


SMCJ1.5KE18A-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE18A-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE18A-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE18A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE18A-TP |
Description | TVS DIODE 15.3VWM 25.5V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ1.5KE18A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 60.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.22000 | $22.20 |
| 100 | $2.19510 | $219.51 |
| 500 | $2.07872 | $1,039.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.07872 | $6,236.16 |
| 6,000 | $1.04671 | $6,280.26 |

