



SMBSAC8.5-TP | |
---|---|
DigiKey Part Number | SMBSAC8.5-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBSAC8.5-TP |
Description | TVS DIODE 8.5VWM 14VC DO214AA |
Customer Reference | |
Detailed Description | 14V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |