


SMBSAC22-TP | |
---|---|
DigiKey Part Number | 353-SMBSAC22-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMBSAC22-TP |
Description | TVS DIODE 22VWM 35.4VC DO214AA |
Customer Reference | |
Detailed Description | 35.4V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.4V | |
Current - Peak Pulse (10/1000µs) | 14A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |