


SMBJP6KE82AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE82AHE3-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE82AHE3-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE82AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE82AHE3-TP |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.33700 | $33.37 |
| 100 | $2.13920 | $213.92 |
| 500 | $1.62158 | $810.79 |
| 1,000 | $1.45466 | $1,454.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24235 | $3,727.05 |
| 6,000 | $1.13535 | $6,812.10 |
| 9,000 | $1.08082 | $9,727.38 |
| 15,000 | $1.01954 | $15,293.10 |
| 21,000 | $0.98325 | $20,648.25 |
| 30,000 | $0.94799 | $28,439.70 |
| 75,000 | $0.91783 | $68,837.25 |

