


SMBJP6KE82A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE82A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE82A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE82A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE82A-TP |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJP6KE82A-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.14000 | $21.40 |
100 | $1.16070 | $116.07 |
500 | $1.00760 | $503.80 |
1,000 | $0.82320 | $823.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80674 | $2,420.22 |
6,000 | $0.50660 | $3,039.60 |
9,000 | $0.49392 | $4,445.28 |