


SMBJP6KE68A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE68A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE68A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE68A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE68A-TP |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77900 | $27.79 |
| 100 | $1.76350 | $176.35 |
| 500 | $1.32382 | $661.91 |
| 1,000 | $1.18184 | $1,181.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81297 | $2,438.91 |
| 6,000 | $0.73632 | $4,417.92 |
| 9,000 | $0.69722 | $6,274.98 |
| 15,000 | $0.65329 | $9,799.35 |
| 21,000 | $0.62726 | $13,172.46 |
| 30,000 | $0.60196 | $18,058.80 |

