


SMBJP6KE33CA-TP | |
---|---|
DigiKey Part Number | SMBJP6KE33CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE33CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE33CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE33CA-TP |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.61300 | $16.13 |
100 | $0.81500 | $81.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64067 | $1,922.01 |
6,000 | $0.58025 | $3,481.50 |
9,000 | $0.54944 | $4,944.96 |
15,000 | $0.51481 | $7,722.15 |
21,000 | $0.49431 | $10,380.51 |
30,000 | $0.49392 | $14,817.60 |