


SMBJP6KE200A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE200A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE200A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE200A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE200A-TP |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.47000 | $14.70 |
100 | $0.84570 | $84.57 |
500 | $0.82110 | $410.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63903 | $1,917.09 |
6,000 | $0.57877 | $3,472.62 |
9,000 | $0.54804 | $4,932.36 |
15,000 | $0.51350 | $7,702.50 |
21,000 | $0.49305 | $10,354.05 |
30,000 | $0.49266 | $14,779.80 |