


SMBJP6KE10CA-TP | |
---|---|
DigiKey Part Number | SMBJP6KE10CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE10CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE10CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE10CA-TP |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.10200 | $21.02 |
100 | $1.37120 | $137.12 |
500 | $1.04280 | $521.40 |
1,000 | $0.93605 | $936.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79647 | $2,389.41 |
6,000 | $0.78054 | $4,683.24 |
9,000 | $0.70292 | $6,326.28 |
15,000 | $0.65936 | $9,890.40 |
21,000 | $0.63355 | $13,304.55 |
30,000 | $0.60847 | $18,254.10 |
75,000 | $0.55343 | $41,507.25 |
150,000 | $0.54706 | $82,059.00 |