



SMBJ58CA-TP | |
---|---|
DigiKey Part Number | SMBJ58CA-TPMSTR-ND - Tape & Reel (TR) SMBJ58CA-TPMSCT-ND - Cut Tape (CT) SMBJ58CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.12700 | $21.27 |
100 | $1.29730 | $129.73 |
500 | $1.00272 | $501.36 |
1,000 | $0.79647 | $796.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66509 | $1,995.27 |
6,000 | $0.64867 | $3,892.02 |
9,000 | $0.64476 | $5,802.84 |
15,000 | $0.63570 | $9,535.50 |
21,000 | $0.49266 | $10,345.86 |