



SMBJ5387B-TP | |
---|---|
DigiKey Part Number | SMBJ5387B-TPMSTR-ND - Tape & Reel (TR) SMBJ5387B-TPMSCT-ND - Cut Tape (CT) SMBJ5387B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5387B-TP |
Description | DIODE ZENER 190V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 190 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 144 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62900 | $36.29 |
100 | $2.33110 | $233.11 |
500 | $1.77260 | $886.30 |
1,000 | $1.59228 | $1,592.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36308 | $4,089.24 |
6,000 | $1.24759 | $7,485.54 |
9,000 | $1.18874 | $10,698.66 |
15,000 | $1.12260 | $16,839.00 |
21,000 | $1.08343 | $22,752.03 |
30,000 | $1.04537 | $31,361.10 |
75,000 | $1.02638 | $76,978.50 |