


SMBJ5375BHE3-TP | |
---|---|
DigiKey Part Number | 353-SMBJ5375BHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMBJ5375BHE3-TP |
Description | DIODE ZENER 82V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 82 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |