



SMBJ5353B-TP | |
---|---|
DigiKey Part Number | SMBJ5353B-TPMSTR-ND - Tape & Reel (TR) SMBJ5353B-TPMSCT-ND - Cut Tape (CT) SMBJ5353B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5353B-TP |
Description | DIODE ZENER 16V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.08700 | $30.87 |
100 | $1.97490 | $197.49 |
500 | $1.82322 | $911.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.82322 | $5,469.66 |
6,000 | $1.03880 | $6,232.80 |
9,000 | $0.98792 | $8,891.28 |
15,000 | $0.93074 | $13,961.10 |
21,000 | $0.89686 | $18,834.06 |
30,000 | $0.86395 | $25,918.50 |
75,000 | $0.82320 | $61,740.00 |