



SMBJ43CA-TP | |
|---|---|
DigiKey Part Number | SMBJ43CA-TPMSTR-ND - Tape & Reel (TR) SMBJ43CA-TPMSCT-ND - Cut Tape (CT) SMBJ43CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA-TP |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45000 | $24.50 |
| 100 | $1.54810 | $154.81 |
| 500 | $1.15462 | $577.31 |
| 1,000 | $1.02752 | $1,027.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86567 | $2,597.01 |
| 6,000 | $0.78403 | $4,704.18 |
| 9,000 | $0.74241 | $6,681.69 |
| 15,000 | $0.69563 | $10,434.45 |
| 21,000 | $0.66791 | $14,026.11 |
| 30,000 | $0.64097 | $19,229.10 |

