48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ30A-TP

DigiKey Part Number
SMBJ30A-TPMSTR-ND - Tape & Reel (TR)
SMBJ30A-TPMSCT-ND - Cut Tape (CT)
SMBJ30A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30A-TP
Description
TVS DIODE 30VWM 48.4VC DO214AA
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ30ATaiwan Semiconductor Corporation8,640SMBJ30AFSCT-ND$5.18000Direct
SMBJ30A-E3/52Vishay General Semiconductor - Diodes Division10,406SMBJ30A-E3/52GICT-ND$4.19000Direct
SMBJ30A-E3/5BVishay General Semiconductor - Diodes Division3,864SMBJ30A-E3/5BGICT-ND$4.60000Direct
SMBJ30A-M3/52Vishay General Semiconductor - Diodes Division5,535112-SMBJ30A-M3/52CT-ND$6.58000Direct
SACB30Littelfuse Inc.3,985SACB30CT-ND$8.63000Similar
In-Stock: 2,645
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45000$24.50
100$1.54810$154.81
500$1.15462$577.31
1,000$1.02752$1,027.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86567$2,597.01
6,000$0.78403$4,704.18
9,000$0.74241$6,681.69
15,000$0.69563$10,434.45
21,000$0.66791$14,026.11
30,000$0.64097$19,229.10
Manufacturers Standard Package