


SMBJ24CA-7P | |
|---|---|
DigiKey Part Number | 353-SMBJ24CA-7PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-7P |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02021 | $3,060.63 |
| 6,000 | $0.92898 | $5,573.88 |
| 9,000 | $0.88248 | $7,942.32 |
| 15,000 | $0.83021 | $12,453.15 |
| 21,000 | $0.79926 | $16,784.46 |
| 30,000 | $0.76916 | $23,074.80 |
| 75,000 | $0.71938 | $53,953.50 |

