



SMBJ22A-TP | |
|---|---|
DigiKey Part Number | SMBJ22A-TPMSTR-ND - Tape & Reel (TR) SMBJ22A-TPMSCT-ND - Cut Tape (CT) SMBJ22A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A-TP |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12900 | $21.29 |
| 100 | $1.34590 | $134.59 |
| 500 | $1.00400 | $502.00 |
| 1,000 | $0.99102 | $991.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93462 | $2,803.86 |
| 6,000 | $0.67416 | $4,044.96 |
| 9,000 | $0.66068 | $5,946.12 |
| 15,000 | $0.50595 | $7,589.25 |
| 21,000 | $0.49329 | $10,359.09 |

